| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0117 |
| Series: | 172704 |
| Shell Plating: | Nickel |
| Shield Type: | Plated Plastic |
| Orientation: | 70° Angle |
| Insert Material: | PC-ABS |
| Cable Diameter: | 4 - 12 mm |
| Operating Temperature Range: | -35 - 95 °C |
| Shielded: | Yes |
| Type: | Metallized |
| Product Name: | FCT Products |
| Part Aliases: | 1727040117 FKC3AE |
| SKU: | MOL172704-0117 |
172704-0117
| Heilind Number: | MOL172704-0117 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0117 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Plastic Backshell for D-Sub Connector, Shielded, Shell Size 3, 70° Angle Cable Outlet, with Screw Lock
More >>Specifications
Detailed Description
Enhance the connectivity of your D-Sub Connector with this Shielded Plastic Backshell. Designed for Shell Size 3 connectors, it features a 70° Angle Cable Outlet and a secure Screw Lock mechanism for reliable cable management. Made with durable PC-ABS material, it ensures long-lasting performance even in challenging environments. The Nickel-plated shell offers superior conductivity, while the Plated Plastic shield provides additional protection. Suitable for cables with a diameter of 4-12mm, this backshell is ideal for a variety of applications. With a wide operating temperature range of -35 to 95 °C, it guarantees consistent performance in diverse conditions. RoHS compliant and part of the FCT Products lineup, it meets high-quality standards for IO connectors, making it a valuable addition to any setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0109 | Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, 70° Angle Cable Outlet, with Screw Lock | ![]() |
| Molex 173112-0256 | FRS1/5-K333 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | 515786 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. It will only result in a change to raw material. | Download | |||
| 04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


