| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0182 |
| Series: | 172704 |
| Thread Size: | 4-40 |
| Shield Type: | Solid Metal |
| Orientation: | Straight |
| Thread Type: | Standard |
| Cable Diameter: | 5 - 8 mm |
| Bushing Material: | TPE |
| Operating Temperature Range: | -35 - 100 °C |
| Shielded: | Yes |
| Mounting Hardware Type: | Knurled Thumb Screw Lock |
| Waterproof Dustproof: | No |
| Screw Material: | Brass |
| Backshell Material: | Zinc Die-cast |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1727040182 FMH1R |
| SKU: | MOL172704-0182 |
172704-0182
Specifications
Detailed Description
Enhance the durability and performance of your D-Sub Connector Shell Size 1 with this FCT Metal Backshell. Featuring a Straight Cable Outlet design, it ensures secure connectivity for cables with a diameter of 5-8 mm. The Solid Metal shield provides excellent protection, while the included Rubber Bushing and Knurled Thumb Screw Lock offer easy installation and a reliable connection. Crafted from high-quality Zinc Die-cast with Nickel plating, this backshell guarantees longevity even in harsh environments, with an operating temperature range of -35 to 100 °C. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Upgrade your setup with FCT Products and experience seamless performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19418-0019 | MX150L 4 Circuit Receptacle for 14-16 AWG Wire, without CPA | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |


