| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0019 |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180019 |
| SKU: | MOL19418-0019 |
19418-0019
Specifications
Detailed Description
Enhance your power connections with the MX150L 4 Circuit Receptacle, designed for 14-16 AWG wire compatibility. This high-performance component, featuring a 5.84 mm pitch and two rows of contacts, ensures secure and efficient electrical transmission. With an amperage rating of 18 A, it is suitable for various applications. Crafted for durability, it can withstand operating temperatures ranging from -40 to 125 °C. Certified for both UL and CSA standards, this receptacle guarantees safety and reliability. Its polarized design and locking feature provide added security, making it ideal for wire-to-wire and wire-to-board connections. RoHS compliant and packaged conveniently, it is the perfect solution for your connector needs. Elevate your projects with the MX150L 4 Circuit Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0110 | KK 254 Crimp Terminal 4809, 30-22 AWG, Selective Gold (Au), Reel | ![]() |
| Molex 172704-0182 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, with Rubber Bushing and #4-40 Knurled Thumb Screws | ![]() |
| Molex 19193-0155 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Mylar Tape Carrier | ![]() |
| Molex 19417-0011 | MX150L Male Terminal for 16-14 AWG Wire, Length 25.40mm, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 22-14 AWG Housings, 38.30mm Length | ![]() |
| Molex 19418-0011 | MX150L 6 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0023 | MX150L 8 Circuit Receptacle for 16-14 AWG Wire, without CPA, Black | ![]() |
| Molex 19420-0001 | MX150L Female Terminal for 16-14 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 22-01-2047 | KK 254 Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 35151-0210 | VersaBlade Hybrid Plug Housing, 2 Circuits, Positive Lock, Natural | ![]() |
| Molex 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 46992-0210 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6 UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 46993-0211 | Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, Nylon 6/6, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 50598-8000 | CP-6.5 Wire-to-Board Crimp Terminal, Female, 26-20 AWG, Reel | ![]() |
| Molex 51143-0105 | CP-6.5 Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||


