| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172718-5111 |
| Series: | 172718 - Mini-Fit TPA2 |
| Amperage: | 11 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 600 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 22 AWG, 24 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.07 - 1.65 mm |
| Product Name: | Mini-Fit Sigma |
| Part Aliases: | 1727185111 |
| SKU: | MOL172718-5111 |
172718-5111
Specifications
Detailed Description
Enhance your power connections with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable phosphor bronze with pre-plated tin for optimal conductivity, this terminal is designed for 22-24 AWG wire with insulation diameters ranging from 1.07 to 1.65mm. Suitable for high-voltage applications up to 600V AC/DC, it ensures reliable performance. With a current rating of 11A and a contact plating of tin, it guarantees secure and efficient power transmission. Ideal for wire-to-wire or wire-to-board connections, this terminal is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your power systems with the Mini-Fit Sigma, offering durability and performance in a compact package.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-06-0100 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 10 Circuits | ![]() |
| Molex 15-06-0146 | Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 14 Circuits | ![]() |
| Molex 15-06-0180 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 18 Circuits | ![]() |
| Molex 15-06-0246 | Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, White, UL 94V-0, 24 Circuits | ![]() |
| Molex 171826-0100 | Super Sabre Male Crimp Terminal | ![]() |
| Molex 172672-2006 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 6 Circuits | ![]() |
| Molex 172708-0010 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 10 Circuits | ![]() |
| Molex 19054-0054 | RING INSULKRIMP (A-232-08X) | ![]() |
| Molex 19067-0084 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19193-0109 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Loose | ![]() |
| Molex 19215-0037 | Step Down Butt Splice for 8-12 AWG Wire | ![]() |
| Molex 19221-0234 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 39-01-4037 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |


