| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0084 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 4 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 12.95 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670084 F-967-56 |
| SKU: | MOL19067-0084 |
19067-0084
Specifications
Detailed Description
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 4 AWG wires and featuring a 5/16" (M8) stud size, this terminal offers a secure and efficient crimp or compression termination method. Crafted with durable nylon (PA) insulation material and meeting stringent flammability standards, it ensures safety and reliability. The tin plating on the contact mating area and termination provides excellent conductivity. With UL and CSA agency certifications, this terminal guarantees quality performance. Suitable for wire insulation diameters up to 12.95mm, its closed barrel design with brazed construction further enhances durability. RoHS compliant, this terminal is an environmentally friendly choice for various applications in the automotive, industrial, and electrical sectors. Elevate your connectivity solutions with this high-quality NylaKrimp terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-06-0100 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 10 Circuits | ![]() |
| Molex 172718-5111 | Mini-Fit TPA2 Female Crimp Terminal, Phosphor Bronze, Pre-Plated Tin (Sn), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Reel | ![]() |
| Molex 19019-0049 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Box, Tab 4.75 x 0.81mm | ![]() |
| Molex 19067-0006 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19215-0037 | Step Down Butt Splice for 8-12 AWG Wire | ![]() |
| Molex 19221-0234 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19221-0237 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0238 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 19221-0240 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 19221-0243 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 19221-0244 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| Molex 19221-0250 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8 (M9), Plated, Barrel Length 19.05mm | ![]() |
| Molex 19221-0412 | Compression Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 5/16 (M8), Plated, Barrel Length 19.05mm | ![]() |
| Molex 39-01-4037 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


