| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172953-0601 |
| Color: | Natural |
| Series: | 172953 - Micro-Fit TPA - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | MicroTPA, TPA - Term Pos Assurance |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 1729530601 |
| SKU: | MOL172953-0601 |
172953-0601
Specifications
Detailed Description
Enhance the security of your Micro-Fit connectors with our Terminal Position Assurance (TPA) Retainer. Designed for 6 circuits with a 3.00mm pitch, this retainer ensures a reliable connection in your assembly. Made of UL 94V-0 rated, low-halogen nylon, it guarantees safety and compliance. The natural color blends seamlessly with your connector setup. Easy to install, this accessory locks securely to the mating part, providing peace of mind in high-vibration environments. With an operating temperature range of -40 to 105 °C, it is suitable for various applications. RoHS compliant and packaged in a convenient bag, our Micro-Fit TPA is a must-have for optimal performance and protection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171850-0300 | Micro-Fit TPA Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 203632-0601 | Micro-Fit TPA Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black | ![]() |
| Molex 43640-0211 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 43645-0210 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 505432-1001 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Dual Row, Positive Lock, 10 Circuits, Black | ![]() |
| Molex 505565-0201 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black | ![]() |
| Molex 505565-0401 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Black | ![]() |
| Molex 505565-0901 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 9 Circuits, Black | ![]() |
| Molex 505565-1101 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 11 Circuits, Black | ![]() |
| Molex 505565-1201 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 12 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/03/2025 | 516085 - Change to Product. consider the water absorption of resin material the dimension will expand. release the tolerance of dimension B. | Download | |||


