| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505432-1001 |
| Color: | Black |
| Series: | 505432 - Micro-Lock PLUS |
| Connector Type: | Micro-Lock PLUS |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5054321001 |
| SKU: | MOL505432-1001 |
505432-1001
| Heilind Number: | MOL505432-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505432-1001 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 10 Circuits, Black
More >>Specifications
Detailed Description
Easily connect signals with our Micro-Lock PLUS Receptacle Housing, featuring a 1.25mm pitch and dual-row design for efficient connectivity. The housing, in sleek black, offers a secure fit with its positive lock feature, ensuring reliable performance. With 10 circuits for versatile use, this connector is crafted from durable polyester for long-lasting quality. Operating in a wide temperature range from -40 to 105°C, it guarantees stability in various environments. RoHS compliant and UL agency certified, it meets high industry standards. Perfect for wire-to-board applications, this housing is an essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171850-0300 | Micro-Fit TPA Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 172953-0601 | Micro-Fit Terminal Position Assurance (TPA) Retainer, 6 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural | ![]() |
| Molex 203632-0601 | Micro-Fit TPA Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black | ![]() |
| Molex 43640-0211 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 43645-0210 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 505565-0201 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 2 Circuits, Black | ![]() |
| Molex 505565-0401 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 4 Circuits, Black | ![]() |
| Molex 505565-0901 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 9 Circuits, Black | ![]() |
| Molex 505565-1101 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 11 Circuits, Black | ![]() |
| Molex 505565-1201 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 12 Circuits, Black | ![]() |


