| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0057 |
| Color: | Black |
| Series: | 173107 |
| Gender: | Male |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Mixed Layout |
| Polarized to Mate: | Yes |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731070057 F3W3PC-K120 |
| SKU: | MOL173107-0057 |
173107-0057
Specifications
Detailed Description
Enhance your connectivity with our FCT Mixed Layout D-Sub Housing specifically designed for seamless male connections. Featuring a durable tin-plated shell with dimples for added stability, this housing is polarized for error-free installation. With 3 circuits and a sleek black finish, it offers both functionality and style. Crafted from high-quality materials like steel and PBT, it ensures reliable performance even in harsh environments, with an operating temperature range of -55 to 130 °C. Shielded for optimal signal protection, it guarantees secure data transmission. Panel mounted at the rear with a flange for easy installation, it's the perfect choice for your connectivity needs. RoHS compliant and part of the FCT Products lineup, it's a must-have for any professional setup. Upgrade your connections with this premium D-Sub housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0150 | FCT High Power Contact, Female, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 10.0A, 20-16 AWG | ![]() |
| Molex 173107-0058 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, Polarized, 3 Circuits Unloaded, Black Insulator | ![]() |


