| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0095 |
| Series: | 172704 |
| Thread Size: | 4-40 |
| Shield Type: | Solid Metal |
| Orientation: | 45° Angle |
| Thread Type: | Standard |
| Cable Diameter: | 3 - 9.5 mm |
| Bushing Material: | TPE |
| Operating Temperature Range: | -35 - 100 °C |
| Shielded: | Yes |
| Type: | Rugged Metal |
| Mounting Hardware Type: | Locking Screw |
| Waterproof Dustproof: | No |
| Screw Material: | Steel |
| Backshell Material: | Zinc Die-cast |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1727040095 FMK1 |
| SKU: | MOL172704-0095 |
172704-0095
Specifications
Detailed Description
Enhance the durability and performance of your D-Sub Connector with this FCT Metal Backshell. Designed for Shell Size 1 connectors, it features a 45° Angle Cable Outlet for optimal cable routing. The large Inner Chamber, along with a Rubber Bushing and Locking Screws, ensure secure and reliable connections. Crafted from Zinc Die-cast with Nickel plating, this backshell is rugged and RoHS compliant, suitable for a wide range of applications. The Solid Metal shield provides excellent protection, while the 4-40 thread size and Standard thread type offer easy installation. With a cable diameter range of 3 - 9.5mm and an operating temperature range of -35 to 100°C, this backshell is versatile and reliable. Perfect for industrial and commercial use, it guarantees quality and longevity in your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0099 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0102 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0061 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0062 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0065 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
| Molex 173112-0264 | FCT Female Screw Lock, #4-40 Inner and Outer Thread, 17.40mm Length, Tin-Plated Steel | ![]() |
| Molex 173112-0300 | FCT Threaded Block Insert for Female Screw Lock, #4-40 Thread, Brass | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 22-18 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 203632-0801 | Micro-Fit TPA Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||
| 02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download | |||
| 01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download | |||
| 11/15/2018 | 506066 - Supplier Change. New Capacity, no change to parts/components FFF. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 06/29/2018 | 505765 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


