| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0112 |
| Series: | 172704 |
| Shell Plating: | Nickel |
| Shield Type: | Plated Plastic |
| Orientation: | Straight |
| Insert Material: | PC-ABS |
| Cable Diameter: | 4 - 11 mm |
| Operating Temperature Range: | -35 - 95 °C |
| Shielded: | Yes |
| Type: | Metallized |
| Product Name: | FCT Products |
| Part Aliases: | 1727040112 FKC1GAE |
| SKU: | MOL172704-0112 |
172704-0112
| Heilind Number: | MOL172704-0112 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0112 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, with Screw Lock
More >>Specifications
Detailed Description
Enhance the durability and performance of your D-Sub connectors with this Shielded Plastic Backshell. Designed for Shell Size 1 connectors, this backshell features a straight cable outlet with a secure screw lock mechanism. The shell is plated with nickel and shielded with plated plastic, ensuring reliable signal protection. Constructed from PC-ABS material, it can accommodate cable diameters ranging from 4 to 11mm. Operating within a temperature range of -35 to 95°C, this backshell is suitable for a variety of environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0133 | FCT Coaxial Contact, Female, Straight, Solder Cable Termination, 50Ω, 1.3µm Gold Plating, without Inspection Hole, for RG-174U, RG-188AU, or RG-316U Cable | ![]() |
| Molex 172704-0166 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 15 Circuits | ![]() |
| Molex 173109-0081 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 37 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


