| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0329 |
| Series: | 173109 |
| Amperage: | 1.5 A |
| Number of Rows: | 2 |
| Termination Method: | IDC Ribbon |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Wire Size: | 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731090329 F37P15-K49 |
| SKU: | MOL173109-0329 |
173109-0329
| Heilind Number: | MOL173109-0329 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0329 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Male, Straight, IDC Ribbon, 0.20µm Gold Plating, 37 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. This male connector ensures a secure and seamless connection, with a straight orientation and 37 circuits for optimal functionality. Featuring IDC Ribbon termination and 0.20µm gold plating, it guarantees reliable performance. With a rugged steel shell and copper alloy contacts plated with gold over nickel, durability is never compromised. RoHS compliant and with an IP20 rating, it meets stringent environmental standards. Perfect for 28 AWG wire, it can handle up to 1.5 A of power. Elevate your connectivity solutions with this high-quality D-Sub Connector from FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0076 | FCT Standard-Density D-Sub Connector, Female, Straight, IDC Ribbon, 0.2µm Gold Plating, 50 Mating Cycles, 9 Circuits, Black Insulator | ![]() |
| Molex 173109-0322 | FCT Standard-Density D-Sub Connector, Female, Straight, IDC Ribbon, 0.20µm Gold Plating, 37 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||


