| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0076 |
| Color: | Black |
| Series: | 172704 |
| Amperage: | 1.5 A |
| Gender: | Female |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Termination Method: | IDC Ribbon |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating Thickness: | .2 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 50 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1727040076 F09S15-K49 |
| SKU: | MOL172704-0076 |
172704-0076
Specifications
Detailed Description
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. This female connector, equipped with IDC Ribbon termination, offers seamless integration for your electronic devices. With 0.20µm gold plating ensuring optimal conductivity, it features 9 circuits in a sleek black design. Meeting IP20 standards for ingress protection, it guarantees reliable performance even in challenging environments. The connector, part of the 172704 series, is meticulously engineered with copper alloy contacts plated in gold over nickel, offering durability and longevity. Its PBT insert and steel shell construction, along with a wide operating temperature range from -55 to 130°C, make it suitable for diverse applications. With a straight orientation and 2.84mm pitch, it ensures a secure and stable connection. Panel mounted with a rear flange, it provides easy installation. RoHS compliant and with 50 mating cycles, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0001 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 15 Circuits | ![]() |
| Molex 172704-0002 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 15 Circuits | ![]() |
| Molex 172704-0005 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 37 Circuits | ![]() |
| Molex 172704-0009 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0068 | FCT Standard-Density D-Sub Connector, Female, Straight, IDC Ribbon, 0.2µm Gold Plating, 25 Circuits, Black Insulator | ![]() |
| Molex 172704-0073 | FCT Standard-Density D-Sub Connector, Male, Straight, IDC Ribbon, 0.2µm Gold Plating, 9 Circuits, Black Insulator | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0142 | FCT High Power Contact, Male, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 10A, 20-16 AWG | ![]() |
| Molex 172704-0160 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 9 Circuits | ![]() |
| Molex 173107-0061 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-Plated Shell with Dimples, 9 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173107-0062 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 9 Circuits, 5 Signal Contacts Loaded | ![]() |
| Molex 173109-0322 | FCT Standard-Density D-Sub Connector, Female, Straight, IDC Ribbon, 0.20µm Gold Plating, 37 Circuits | ![]() |
| Molex 173109-0328 | FCT Standard-Density D-Sub Connector, Male, Straight, IDC Ribbon, 0.20µm Gold Plating, 15 Circuits | ![]() |
| Molex 173109-0329 | FCT Standard-Density D-Sub Connector, Male, Straight, IDC Ribbon, 0.20µm Gold Plating, 37 Circuits | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2025 | 516322 - Change to Product. The tolerance of the mounting hole Ø3+0.2 is widened to +0.3 - adaptation of the documents to the product - no critical dimension | Download | |||
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


