| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0021 |
| Color: | Red |
| Series: | 173110 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Brass |
| Operating Temperature Range: | -25 - 70 °C |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 500 |
| Panel Mount: | Front Mount |
| Panel Mount Method: | Thread-In |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 20 AWG |
| Waterproof Dustproof: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1731100021 FWDF09S |
| SKU: | MOL173110-0021 |
173110-0021
Specifications
Detailed Description
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for optimal performance, this female connector features a straight orientation and solder cup termination for secure assembly. With gold plating and a plastic watertight frame, it ensures reliable conductivity even in harsh environments. Offering 9 circuits and an amperage of 7.5A, it's ideal for a range of applications. The IP67 rating guarantees protection against dust and water ingress, while the durable construction, operating temperature range of -25 to 70 °C, and 500 mating cycles ensure long-lasting durability. Perfect for front panel mounting, this connector is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0144 | FCT High Power Contact, Male, Straight, Crimp, 0.20µm Gold Plating, 12-14 AWG | ![]() |
| Molex 173107-0059 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 7 Circuits, 5 Signal Contacts Loaded | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download | |||


