| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0059 |
| Color: | Green |
| Series: | 173107 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 7 |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Mixed Layout |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 20 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731070059 FM7W2P-K120 |
| SKU: | MOL173107-0059 |
173107-0059
Specifications
Detailed Description
Enhance your connectivity with our FCT Mixed Layout D-Sub Connector, designed for optimal performance. This male connector features a straight, solder cup termination method with gold plating, ensuring reliable signal transmission. With a tin-plated shell and dimples for added durability, it offers 7 circuits, including 5 signal contacts. The green color and steel shell construction make it both aesthetically pleasing and robust, suitable for a wide range of applications. Operating at temperatures ranging from -55 to 130 °C, it guarantees consistent performance even in challenging environments. Its IP20 rating provides protection against dust and solid objects, while the shielded design minimizes interference. Whether for industrial or commercial use, this connector is a versatile and dependable choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0134 | FCT High Voltage Contact, Male, Straight, Solder Cup, 1.30µm Gold Mating Plating, with Plastic Retention Clip, 2.0A, 20 AWG or smaller | ![]() |
| Molex 172704-0135 | FCT High Voltage Contact, Female, Straight, Solder Cup, 1.30µm Gold Mating Plating, with Plastic Retention Clip, 2.0A, 20 AWG or smaller | ![]() |
| Molex 172704-0144 | FCT High Power Contact, Male, Straight, Crimp, 0.20µm Gold Plating, 20.0A, 14-12 AWG, | ![]() |
| Molex 172704-0146 | FCT High Power Contact, Male, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 10.0A, 20-16 AWG | ![]() |
| Molex 172704-0147 | FCT High Power Contact, Male, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 20.0A, 16-12 AWG | ![]() |
| Molex 172704-0155 | FCT High Power Contact, Female, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 20.0A, 16-12 AWG | ![]() |
| Molex 172704-0160 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 9 Circuits, White Insulator | ![]() |
| Molex 173107-0060 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell, 7 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173107-0061 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 9 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173111-0060 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0054 | FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 75 Ohms, 1.30µm Gold Plating, without Inspection Hole, for RG-179BU or RG-187AU Cable | ![]() |
| Molex 173112-0256 | FCT Knurled Thumb Screw Lock, #4-40 Thread, 27.3mm Length, Nickel-plated Brass | ![]() |
| Molex 19070-0075 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Length 26.97mm, Blue, Carton | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 503149-1800 | CLIK-Mate Plug Housing, 1.50mm Pitch, Dual Row, Positive Lock, 18 Circuits, Natural | ![]() |


