| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0029 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | High Power |
| Orientation: | Straight |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120029 FMP002S106 |
| SKU: | MOL173112-0029 |
173112-0029
| Heilind Number: | MOL173112-0029 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0029 |
| ECAD Model: |
Description:
FCT High Power Contact, Female, Straight, Crimp, 0.20µm Gold Plating, 16-20 AWG
More >>Specifications
Detailed Description
Enhance power transmission efficiency with our Female High Power Contact. Designed for seamless integration, this straight-orientation connector ensures reliable performance. Featuring crimp termination for easy installation, it is compatible with 20 AWG, 16 AWG, and 18 AWG wire sizes. The contact is crafted from durable copper alloy with a 0.20µm gold plating over nickel, guaranteeing both conductivity and corrosion resistance. Ideal for demanding applications, it meets high industry standards for quality and performance. Upgrade your connectivity solutions with this essential component from FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| Molex 172704-0037 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 8 Circuits | ![]() |
| Molex 172704-0038 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 8 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||


