| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0037 |
| Series: | 172704 |
| Number of Rows: | 1 |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1727040037 FM8W8P-K120 |
| SKU: | MOL172704-0037 |
172704-0037
| Heilind Number: | MOL172704-0037 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0037 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FCT Mixed Layout D-Sub Housing, a versatile solution for your connectivity needs. This male housing features a durable steel construction with a tin-plated shell, ensuring reliable performance in various environments. With 8 circuits and a single row design, it offers efficient cable management and connectivity. The tin plating with dimples enhances the durability and longevity of the housing, while the IP20 rating provides protection against dust and debris. RoHS compliant, this housing is also environmentally friendly. Perfect for a wide range of applications, it is a crucial component for any professional setup. Trust in FCT Products for top-quality connectors and accessories that deliver exceptional performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0031 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 3 Circuits | ![]() |
| Molex 172704-0038 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 8 Circuits | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0101 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0102 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0142 | FCT High Power Contact, Male, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 10A, 20-16 AWG | ![]() |
| Molex 172704-0143 | FCT High Power Contact, Male, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 20A, 14-12 AWG | ![]() |
| Molex 172704-0150 | FCT High Power Contact, Female, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 10A, 20-16 AWG | ![]() |
| Molex 172704-0151 | FCT High Power Contact, Female, Straight, Crimp, 0.80µm Gold Plating, 12-14 AWG | ![]() |
| Molex 172704-0187 | FCT High Power Contact, Male, Straight, Solder Cup, 0.20µm Gold Plating, 8-12 AWG | ![]() |
| Molex 173107-0058 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, Polarized, 3 Circuits | ![]() |
| Molex 173111-0060 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0061 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0029 | FCT High Power Contact, Female, Straight, Crimp, 0.20µm Gold Plating, 16-20 AWG | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


