| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0264 |
| Series: | 173112 |
| Product Name: | FCT Products |
| Part Aliases: | 1731120264 F-GSCH1/5-K130SN |
| SKU: | MOL173112-0264 |
173112-0264
| Heilind Number: | MOL173112-0264 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0264 |
| ECAD Model: |
Description:
FCT Female Screw Lock, 4-40 UNC Inner and Outer Thread, 17.40mm Length, Tin-Plated Steel
More >>Specifications
Detailed Description
Enhance the security and stability of your D-Sub connections with our FCT Female Screw Lock. Featuring a 4-40 UNC inner and outer thread, this durable component ensures a reliable fit. Crafted from tin-plated steel for optimal conductivity, it boasts a 17.40mm length for versatile installation. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your connectivity with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0102 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0063 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and Locking Screws | ![]() |
| Molex 173112-0300 | FEK1/5 D-Sub Tools & Hard ware FCT Threaded Blk ins | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


