| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0410 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Stamped Crimp |
| Orientation: | Straight |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120410 S7LSR26-K176 |
| SKU: | MOL173112-0410 |
173112-0410
Specifications
Detailed Description
Enhance your connectivity with our FCT Stamped Contact for seamless crimping in 24-28 AWG wires. Crafted for precision, this female contact features a 0.80µm gold plating over nickel, ensuring reliable signal transmission. With a split tine design, it guarantees secure attachment, while its copper alloy construction offers durability. RoHS compliant, this contact is a dependable choice for your D-Sub and D-Ribbon connector needs. Upgrade your setup with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0001 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 15 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0002 | FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 15 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0003 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 25 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0094 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Dual Straight Cable Outlets, with Double Cable Clamps and #4-40 Locking Screws | ![]() |
| Molex 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173107-0179 | FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell, 7 Circuits Unloaded, 5 Signal Contact Positions, Black Insulator | ![]() |
| Molex 173112-0488 | FCT Stamped Contact, Male, Crimp, 0.80µm Gold Mating Plating, 28-24 AWG, 350 pieces on reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||


