| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0003 |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | Black |
| Type: | Standard Density |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1727040003 |
| SKU: | MOL172704-0003 |
172704-0003
Specifications
Detailed Description
Elevate your connectivity with the HPD Standard-Density D-Sub Plug Housing. This male connector, featuring a crimp design for secure installation, is a powerhouse of performance with 25 circuits ready to handle your data transmission needs. Constructed with a rugged thermoplastic insert and tin-plated steel frame, it ensures durability even in harsh environments, with an operating temperature range from -55 to 130 °C. Its IP20 rating guarantees protection against dust and solid objects, making it ideal for various applications. The panel mount with a flange method offers easy installation, while its black insert color adds a sleek touch to your setup. RoHS compliant and featuring polarized mating, this connector prioritizes both environmental responsibility and ease of use. Explore the FCT Products range for top-notch connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0002 | FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 15 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0004 | FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 25 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0007 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 50 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0009 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0010 | FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0147 | FCT High Power Contact, Male, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 20.0A, 16-12 AWG | ![]() |
| Molex 172704-0155 | FCT High Power Contact, Female, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 20.0A, 16-12 AWG | ![]() |
| Molex 172704-0170 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 25 Circuits, White Insulator | ![]() |
| Molex 173107-0170 | FCT Mixed Layout D-Sub Crimp Housing, Male, Tin-plated Shell with Dimples, 7 Circuits Unloaded, 5 Signal Contact Positions, Black Insulator | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0047 | FCT Coaxial Contact, Female, Straight, Solder Cable Termination, 50 Ohms, 1.30µm Gold Plating, for RG-178BU, RG-196AU, or RG-404U Cable | ![]() |
| Molex 173112-0319 | FCT Stamped Contact, Female, Crimp, 0.80µm Gold Mating Plating, Split Tine, 24-20 AWG, 350 pieces on reel | ![]() |
| Molex 173112-0410 | FCT Stamped Contact, Female, Crimp, 0.80µm Gold Mating Plating, Split Tine, 28-24 AWG, 350 pieces on reel | ![]() |
| Molex 173112-0488 | FCT Stamped Contact, Male, Crimp, 0.80µm Gold Mating Plating, 28-24 AWG, 350 pieces on reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


