| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-1019 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 12 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0019091019 3191-1R1 |
| SKU: | MOL19-09-1019 |
19-09-1019
Specifications
Detailed Description
Enhance your power connections with our Natural Standard .093" Receptacle, designed for seamless wire-to-wire or wire-to-board assembly. This durable connector features a nylon housing and one contact, ensuring reliable performance in various applications. With a 12A amperage rating and operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in harsh environments. UL and CSA certified for quality assurance, this connector is RoHS compliant, meeting environmental standards. Its polarized design and locking feature provide added security, while its compact size and single-row configuration make it suitable for space-constrained setups. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 14-56-2032 | 2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 3 Circuits | ![]() |
| Molex 19-09-2019 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 1 Circuit | ![]() |
| Molex 19-09-2067 | 2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-0, with Panel Mount, 6 Circuits | ![]() |
| Molex 39-00-0090 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Bag | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4053 | Mini-Fit Jr. Plug Housing, Single Row, 5 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 42817-0011 | Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Tin (Sn) | ![]() |
| Molex 42818-0312 | Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0011 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43980-1003 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 10 Circuits, Natural | ![]() |
| Molex 50-57-9316 | SL Crimp Housing, Single Row, Version D, Back Ribs, 16 Circuits, Black | ![]() |
| Molex 54280-0609 | 2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


