| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-1046 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 9 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Contact Detail: | 2x2 |
| Part Aliases: | 0019091046 3191-4R1-201 |
| SKU: | MOL19-09-1046 |
19-09-1046
| Heilind Number: | MOL19-09-1046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19-09-1046 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 4 Circuits
More >>Specifications
Detailed Description
Enhance your power connections with our Natural Standard .093" Receptacle. Crafted from durable nylon, this connector features four contacts in a single row, ensuring reliable performance. With a pitch of 6.7mm, it offers seamless integration in various applications. Designed for wire-to-wire and wire-to-board setups, it's versatile and practical. Meeting UL and CSA certification standards, it guarantees safety and quality. The polarized design and locking feature provide added security, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. RoHS compliant, it's an eco-friendly choice for your connectivity needs. Elevate your setups with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1104 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 02-09-2101 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 03-09-1061 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| Molex 09-50-1051 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 19-09-2038 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits | ![]() |
| Molex 19-09-2046 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, without Panel Mount, 4 Circuits | ![]() |
| Molex 19324-0009 | Avikrimp Metric Ring Terminal for Stud Size 5 (M3), Insulated Barrel | ![]() |
| Molex 19417-0047 | MX150L Male Terminal for 14-16 AWG Wire, Length 25.40mm | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 22-55-2101 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 10 Circuits, Black | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0200 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2025 | 515496 - Change Suppliers. discontinuation fo the additive melamine used in resin A and it will no longer be able to supply material in its current formulation the melamine was a newly added to the candidate list of SVHC for Authorization under the EI REACH reg 1/17/23 the new material which has changed manudacurting method has a melamin content of less than .01wt% changes applies only to products manufactured in japan | Download | |||


