| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-1099 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 9 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Number of Rows: | 3 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0019091099 3191-9R1 |
| Contact Detail: | 3x3 |
| SKU: | MOL19-09-1099 |
19-09-1099
Specifications
Detailed Description
Enhance your power circuit connections with this Standard .093" connector. Featuring a natural color and crafted from durable nylon, it ensures reliable performance in various applications. With 9 amperage and 9 contacts arranged in 3 rows, it offers efficient power transmission. Designed for wire-to-wire or wire-to-board setups, it's versatile and practical. Meeting RoHS compliance and UL/CSA certifications, it guarantees safety and quality. Operating in a wide temperature range, from -40 to 105 °C, it's suitable for diverse environments. Its polarized and locking features provide added security, while its stackable design allows for easy integration. Upgrade your connectivity solutions with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1102 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 20-14 AWG, Reel | ![]() |
| Molex 02-09-1104 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 20-14 AWG, Bag | ![]() |
| Molex 02-09-2101 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Molex 19-09-1039 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| Molex 19-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 4 Circuits | ![]() |
| Molex 19-09-1069 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 6 Circuits | ![]() |
| Molex 19-09-1129 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 12 Circuits | ![]() |
| Molex 19-09-2028 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 2 Circuits | ![]() |
| Molex 19-09-2038 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits | ![]() |
| Molex 19-09-2048 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 4 Circuits | ![]() |
| Molex 19-09-2068 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 6 Circuits | ![]() |
| Molex 19-09-2098 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 9 Circuits | ![]() |
| Molex 19-09-2099 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 9 Circuits | ![]() |
| Molex 19-09-2128 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 12 Circuits | ![]() |
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2024 | 515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


