| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-1151 |
| Color: | Natural |
| Series: | 1991 |
| Amperage: | 7.5 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 15 |
| Number of Rows: | 3 |
| Mount Type: | Panel Mount |
| Pitch: | 6.3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Contact Detail: | 3x5 |
| Part Aliases: | 0019091151 1991-15R2 |
| SKU: | MOL19-09-1151 |
19-09-1151
Specifications
Detailed Description
Easily connect power components with this natural-colored Standard .093" connector. With a 7.5 A amperage rating, it ensures reliable performance. The receptacle features a durable nylon housing, suitable for panel mounting. Offering 15 contacts in a 3-row configuration with a 6.3 mm pitch, it's ideal for wire-to-wire connections. Operating in temperatures ranging from -40 to 105 °C, this connector is engineered for versatility. Its polarized design and locking feature enhance security in mating. Compliant with RoHS standards, it guarantees environmentally friendly usage. Perfect for power circuit applications, it's a essential component for various electronic setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 02-06-2101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 02-09-1119 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 02-09-2116 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Reel | ![]() |
| Molex 02-09-5106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 02-09-6106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 03-06-2092 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 9 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 11-03-0006 | Extraction Tool | ![]() |
| Molex 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 19-09-2151 | 2.36mm Diameter, .093 Pin and Socket Plug Housing with Positive Latch, 15 Circuits, 3 Rows, with Pull Tabs | ![]() |
| Molex 33482-8601 | MX150 Sealed Male Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| Molex 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| Molex 39-00-0048 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3063 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |


