| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19001-0009 |
| Color: | Blue |
| Series: | 19001 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 4.32 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190010009 BB-5268T |
| SKU: | MOL19001-0009 |
19001-0009
| Heilind Number: | MOL19001-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19001-0009 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 4.75 x 0.51mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Quick Disconnect, Male terminal. Designed for convenient assembly, it accommodates tab widths of 4.75mm and thicknesses of 0.51mm, making it ideal for Mylar Tape applications. Crafted from durable brass with a nylon insulation, it ensures reliable performance in a wide operating temperature range. With certifications from leading agencies, including UL, TUV, and CSA, rest assured of its quality and safety compliance. Its straight orientation and zinc chromate plating in mating areas guarantee secure and efficient connections. Perfect for 14-16 AWG wire sizes, this blue-colored terminal is a must-have for your crimping toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 09-50-8043 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 19001-0005 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19002-0029 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0601 | Micro-Fit 3.0 Plug Housing, Single Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| Molex 51103-0600 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 6 Circuits, Natural | ![]() |
| Molex 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


