| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0037 |
| Color: | Blue |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 2.79mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.94 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020037 BB-5281 |
| SKU: | MOL19002-0037 |
19002-0037
| Heilind Number: | MOL19002-0037 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19002-0037 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Fully Insulated Quick Disconnect, designed for seamless termination of 14-16 AWG wires. Crafted with precision and durability in mind, this female connector boasts brass construction with tin plating for optimal conductivity. The vibrant blue housing, made of flame-resistant nylon, ensures safety and reliability in various applications. With a straight orientation and a wide compatibility range, it's a versatile solution for your connectivity needs. Meeting stringent UL and CSA standards, this connector guarantees quality performance even in extreme temperatures. Elevate your wiring projects with this essential component, offering ease of installation and secure mating, making it a must-have in your toolkit. Rest assured, it's also RoHS compliant, aligning with environmental standards. Explore the power of seamless connections with our Avikrimp Quick Disconnect.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0009 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0016 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0024 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19002-0031 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19002-0044 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19073-0085 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0358 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19600-1304 | Avikrimp Quick Disconnect, Female, Fully Insulated, Tab 4.75 x 0.81mm, Loose, Carton | ![]() |
| Molex 39-00-0039 | Package, 100 Pieces - Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24 AWG, Bag | ![]() |
| Molex 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 509989 - Obsolete no replacement. LTB 11/28/21 | Download | |||
| 05/01/2021 | 510216 - Retraction: PCN 509989. Molex has revised the decision to obsolete selected part numbers as previously communicated. partial retraction of a previously issued PCN to obsolete PNs. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


