| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0016 |
| Color: | Red |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 2.79mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.17 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020016 AA-5279 |
| SKU: | MOL19002-0016 |
19002-0016
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Fully Insulated Quick Disconnect, Female terminal. Designed for 18-22 AWG wires, this connector boasts a robust construction with brass contact material and tin plating, ensuring reliable performance up to 300V. The red nylon insulation provides durability and safety, while the crimp or compression termination method offers easy installation. With a straight orientation and compatibility with 2.79mm tabs, it's perfect for a range of applications. Meeting stringent standards for flammability and RoHS compliance, this connector guarantees quality and environmental responsibility. Trust in its functionality, even in extreme temperatures from -65 to 105 °C, making it an essential component in your electrical setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 15-04-0219 | 3.96mm Pitch KK Polarizing Key without Boss | ![]() |
| Molex 19002-0009 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0031 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19002-0034 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19002-0037 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19002-0044 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19005-0001 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19221-0227 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad, Carton | ![]() |
| Molex 19600-1304 | Avikrimp Quick Disconnect, Female, Fully Insulated, Tab 4.75 x 0.81mm, Loose, Carton | ![]() |
| Molex 19606-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Box | ![]() |
| Molex 39-00-0096 | Mini-Fit Male Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 16 AWG | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


