| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0030 |
| Color: | Red |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 2.79mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.43 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030030 AA-2205 |
| SKU: | MOL19003-0030 |
19003-0030
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect Female terminal, designed for effortless crimping onto 18-22 gauge wires. Featuring a vibrant red color for easy identification, this connector ensures secure and reliable performance in various applications. Crafted from high-quality nylon and brass with tin plating, it offers excellent conductivity and durability, with a maximum voltage rating of 600V. The straight orientation and full insulation guarantee proper alignment and protection. UL and CSA certified, it meets stringent industry standards for safety and quality. Ideal for professionals and DIY enthusiasts alike, this connector is a must-have for any wiring project. Upgrade your toolkit today with the InsulKrimp Quick Disconnect Female terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 08-52-0113 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Bag, Phosphor Bronze Tin (Sn) | ![]() |
| Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-3121 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 12 Circuits, Natural | ![]() |
| Molex 19011-0035 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Loose | ![]() |
| Molex 19070-0015 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19073-0024 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4 (M6), Length 26.90mm | ![]() |
| Molex 19073-0032 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8 (M9), Length 32.00mm | ![]() |
| Molex 22-55-2102 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 10 Circuits, Black | ![]() |
| Molex 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2181 | Mini-Fit Jr. Plug Housing, Dual Row, 18 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 43031-0007 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50079-8100 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Bag | ![]() |
| Molex 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


