| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19011-0035 |
| Color: | Red |
| Series: | 19011 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V AC |
| Material: | Brass, PVC |
| Insulation Material: | PVC |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.79 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190110035 AA-2301 |
| SKU: | MOL19011-0035 |
19011-0035
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Piggyback Quick Disconnect, designed for seamless integration. This female connector features a 6.35 x 0.81mm tab, ideal for 18-22 AWG wires. Its red PVC insulation ensures safety and durability, while the brass construction with tin plating guarantees reliable conductivity. With a voltage rating of 600 V AC and an operating temperature range of 105°C, this connector is suitable for various applications. UL and CSA certifications attest to its quality, making it a trusted choice for professionals. Upgrade your setup with this essential component and experience efficient power transmission like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1002 | MLX Crimp Terminal 42024, 20-14 AWG, Bag Tin (Sn) | ![]() |
| Molex 02-08-2006 | MLX Crimp Terminal 42023, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 03-06-1032 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19003-0030 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 2.79 x 0.81mm, Pink, Carton | ![]() |
| Molex 19007-0001 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19008-0024 | Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19011-0037 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Loose, Carton | ![]() |
| Molex 19019-0012 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19019-0031 | Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19070-0015 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Red, Carton | ![]() |
| Molex 19070-0090 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.10mm, Blue, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0220 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Bag | ![]() |
| Molex 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Bag | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2181 | Mini-Fit Jr. Plug Housing, Dual Row, 18 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


