| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0036 |
| Color: | Red |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 5.21mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.43 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030036 AA-2213 |
| SKU: | MOL19003-0036 |
19003-0036
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect, Female Terminal. Designed for 18-22 gauge wires, this red connector features a durable nylon and brass construction with tin plating for reliable conductivity. With a tab size of 5.21 x 0.51mm, it ensures a secure fit for various applications. Meeting UL standards for safety, it can handle voltages up to 600V and temperatures ranging from -65 to 105°C. Whether for commercial or residential use, this terminal guarantees efficient performance, making it an essential component in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19006-0001 | Avikrimp Quick Disconnect, for 18-22 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0001 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19075-0001 | InsulKrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5) | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 30490-2002 | Mini-Fit Jr. Crimp Grounding Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-18 AWG, Reel | ![]() |
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 502351-0600 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural | ![]() |
| Molex 56161-8081 | 2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


