| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19006-0014 |
| Color: | Blue |
| Series: | 19006 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.32 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190060014 BB-5221Z |
| SKU: | MOL19006-0014 |
19006-0014
Specifications
Detailed Description
Enhance your electrical connections with the Flag Avikrimp Quick Disconnect, Female terminal. Crafted for 14-16 gauge wires, this terminal features a durable metal strip with a 6.35 x 0.81mm tab size, ensuring a secure fit. Its brass construction with tin plating offers reliable conductivity, while the nylon insulation provides safety and protection. UL and CSA certified, it guarantees quality performance in various applications. Operating in a wide temperature range from -65 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this premium Avikrimp connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172709-0002 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 2 Circuits, White | ![]() |
| Molex 19002-0027 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Metal Strip | ![]() |
| Molex 19002-0030 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Metal Strip | ![]() |
| Molex 19006-0004 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19006-0005 | Avikrimp Quick Disconnect, for 18-22 AWG Wire, Female Flag, Tab 4.75 x 0.51mm | ![]() |
| Molex 19006-0019 | Avikrimp Quick Disconnect, for 10-12 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0100 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19600-1302 | Avikrimp Fully Insulated Female Quick Disconnect | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-28-1123 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 42815-0042 | Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Gold (Au) | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Molex 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


