| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19007-0008 |
| Color: | Red |
| Series: | 19007 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.44 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190070008 AA-2220Z |
| SKU: | MOL19007-0008 |
19007-0008
Specifications
Detailed Description
Enhance the efficiency of your electrical connections with our Flag InsulKrimp Quick Disconnect. This Female connector is meticulously designed for seamless integration with 18-22 gauge wires, ensuring secure and reliable contact. Crafted with a durable combination of Nylon and Brass, it guarantees longevity and performance even in demanding environments. The vibrant Red color not only adds a visual distinction but also signifies its compatibility with a 6.35 x 0.81mm metal strip tab. Meeting stringent safety standards, this connector is rated for a maximum voltage of 600V and boasts excellent insulation capabilities with Nylon (PA) material. Operating flawlessly within a wide temperature range from -65 to 105°C, it is a versatile solution for various applications. With Tin plating on Brass contacts, it offers enhanced conductivity while being RoHS compliant for environmental responsibility. Trust in the quality and precision of our InsulKrimp Quick Disconnect for seamless wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1042 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
| Molex 09-50-3081 | KK 3.96mm Crimp Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 15-31-1022 | 4.80mm Pitch Wire-to-Wire Receptacle Housing, 2 Circuits | ![]() |
| Molex 171692-0104 | Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19002-0025 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Mylar Tape | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19007-0053 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0196 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Length 32.51mm, Carton | ![]() |
| | Molex 19070-0092 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.10mm, Blue, Tape | ![]() |
| Molex 19073-0086 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19073-0167 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Yellow, Mylar Tape Carrier | ![]() |
| Molex 19073-0172 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Yellow, Mylar Tape Carrier | ![]() |
| Molex 19203-0052 | Krimptite Temp-Term Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 43020-0600 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


