| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0196 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690196 C-101-38 |
| SKU: | MOL19069-0196 |
19069-0196
Specifications
Detailed Description
Enhance your electrical connections with the Krimptite Ring Tongue Terminal designed for 10-12 AWG wires. This high-quality terminal, featuring a 3/8" (M9) stud size, boasts a length of 32.51mm for secure installations. Its crimp or compression termination method ensures reliable performance, while the tin plating offers excellent conductivity. Suitable for wire sizes 12 AWG to 10 AWG (4 - 6 mm²), it meets stringent UL and CSA agency certifications, guaranteeing safety and quality. The closed barrel design adds durability, making it a must-have component for various applications, all while complying with RoHS regulations. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19006-0070 | Flag Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0008 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19038-0011 | InsulKrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 4.57mm | ![]() |
| Molex 19069-0219 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 24.18mm | ![]() |
| Molex 19073-0123 | RING AVIKRIMP (C-530-56) | ![]() |
| Molex 19099-0027 | InsulKrimp Snap Spade Terminal for 14-16 AWG Wire, Blue | ![]() |
| Molex 19193-0248 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0305 | VersaKrimp Ring Tongue Terminal, 2 AWG | ![]() |
| Molex 19193-0307 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19205-0001 | VersaKrimp Parallel Splice for 14-16 AWG Wire | ![]() |
| Molex 19205-0003 | VersaKrimp Parallel Splice for 10-12 AWG Wire | ![]() |
| Molex 19215-0045 | VersaKrimp Butt Splice for 4 AWG Wire | ![]() |
| Molex 19221-0239 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/2 (M12), Tin Plated, Wide Pad | ![]() |
| Molex 33472-1601 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-6202 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
| Molex 51353-1200 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 12 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


