| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19007-0035 |
| Color: | Blue |
| Series: | 19007 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.08 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190070035 BB-2225 |
| SKU: | MOL19007-0035 |
19007-0035
Specifications
Detailed Description
Enhance your electrical connections with this InsulKrimp Quick Disconnect Terminal, designed for female connectors. Suitable for 14-16 AWG wires or 1.3-2mm², it ensures a secure attachment with its brass contact and tin plating. The durable nylon construction offers reliable insulation for voltages up to 600V, while meeting strict flammability standards. Featuring a convenient flag orientation, it accommodates tabs with dimensions of 4.75 x 0.81mm. Operating flawlessly in temperatures ranging from -65 to 105°C, this terminal is essential for various industrial and electronic applications. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your connectivity with this high-performance terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0060 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton | ![]() |
| Molex 19011-0036 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 22-18 AWG, Red Insulator, Reel | ![]() |
| Molex 19011-0037 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Loose, Carton | ![]() |
| Molex 19019-0003 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 2.79 x 0.51mm | ![]() |
| Molex 19073-0042 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 20.60mm, Red, Carton | ![]() |
| Molex 19073-0072 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 20.32mm, Blue, Carton | ![]() |
| Molex 19324-0012 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Yellow Insulated Barrel, Carton | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 245135-0405 | Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 0.5m Length, 4 Circuits, Black | ![]() |
| Molex 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG, Bag | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0500 | Micro-Fit 3.0 Plug Housing, Single Row, 5 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 50125-8100 | 1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


