| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0072 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.3 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730072 BB-823-08 |
| SKU: | MOL19073-0072 |
19073-0072
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Ring Tongue Terminal. Designed for 14 to 16 AWG wires, this terminal boasts a sturdy construction with a stud size 8 (M4) and a length of 20.32mm, ensuring secure and reliable performance. The tin-plated finish not only offers excellent conductivity but also adds durability. Crafted from high-quality nylon (PA) with a closed barrel design, it guarantees insulation and protection. With UL and CSA agency certifications, you can trust in its quality and safety compliance. RoHS compliant and packaged conveniently, this terminal is a must-have for various electrical applications. Upgrade your connections with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1030 | SPOX Crimp Terminal, 24-18 AWG, Brass, Bag | ![]() |
| Molex 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| Molex 15-06-0241 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, Nylon, UL 94V-0, 24 Circuits | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 19073-0042 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 20.60mm, Red, Carton | ![]() |
| Molex 19073-0222 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 26.59mm, Yellow, Carton | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 22-18 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19324-0012 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Yellow Insulated Barrel, Carton | ![]() |
| Molex 245135-0405 | Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 0.5m Length, 4 Circuits, Black | ![]() |
| Molex 39-00-0207 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-30-1142 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 14 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 87760-1816 | 2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 18 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


