19008-0008

Flag Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Metal Strip, Tab 4.75 x 0.51mm

Part Aliases: Molex 0190080008   Molex AAZ-1147  
Enhance your wire connections with our Flag Krimptite Quick Disconnect, specifically designed for 18-22 gauge wires. Crafted with durable brass and featuring a tin plating, this female connector ensures reliable conductivity. With a 4.75mm tab width and 0.51mm thickness, it guarantees a secure fit for various applications. Its crimp or compression termination method offers easy installation, while its orientation as a flag connector adds versatility. RoHS compliant and UL certified, it meets strict industry standards for quality and safety. Perfect for use in a wide range of electronic devices, this connector is a must-have for any professional or DIY enthusiast. Elevate your wiring projects with our premium Quick Disconnect terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19008-0008
Series:19008 - Krimptite
Connector Type:Krimptite, Quick Disconnect
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Insulation Material:None
Compatible Tab Width:4.75mm
Compatible Tab Thickness:0.51mm
Orientation:Flag
Insulation Type:None
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0190080008 AAZ-1147
SKU:MOL19008-0008

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download