| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64318-3011 |
| Color: | Black |
| Series: | 64318 - CMC |
| Amperage: | 12 A, 21 A, 2.5 A |
| Connector Type: | CMC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 28 |
| Number of Rows: | 3 |
| Pitch: | 2.54 mm, 3.5 mm, 6.75 mm |
| Material: | Polyester |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Contact Detail: | 5x 2.8mm, 5 x 1.5mm, 18 x 0.635mm terminals |
| Part Aliases: | 0643183011 |
| SKU: | MOL64318-3011 |
64318-3011
Specifications
Detailed Description
Enhance your power connectivity with our CMC Receptacle in sleek black. Designed for efficiency, this connector features a durable polyester housing with 28 contacts spread across three rows, ensuring reliable performance. With amperage options of 12A, 21A, and 2.5A, it caters to varying power needs. The connector system allows for easy wire to board installation, with a pitch ranging from 2.54mm to 6.75mm. Operating seamlessly in temperatures from -40 to 125°C, it's ideal for a wide range of applications. Its polarized and keying features, along with lock-to-mating part functionality, guarantee secure connections. RoHS compliant, it meets global standards for environmental responsibility, making it a sustainable choice for your projects in connectors, pin & socket housings, and beyond.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 121122-0400 | Conduit Adapter | ![]() |
| Molex 15-97-6061 | Mini-Fit TPA Plug Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 6 Circuits, Black | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 12-10 AWG Wire | ![]() |
| Molex 208890-0001 | Ceramic GPS Patch Antenna | ![]() |
| Molex 33471-0206 | MX150 Mat-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 51191-0600 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 6 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64318-1018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64318-3018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64321-2018 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm² | ![]() |
| Molex 64322-1039 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.50mm² | ![]() |
| Molex 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |
| Molex 64325-1023 | CMC 1.50mm Blind Cavity Plug | ![]() |
| Molex 64325-1091 | CMC 2.80mm Blind Cavity Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download | |||
| 09/20/2023 | 514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573 Because of resource and strategy adjustment, Molex decides to suspend alternative material study/ qualification on some products during this PCN. | Download | |||
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 03/22/2022 | 510636 - Capacity change or tool replacement. due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within leadtime. molex is expediting capacity tooling to increase output. | Download | |||


