| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19012-0031 |
| Color: | Blue |
| Series: | 19012 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V AC |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | Yes |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.56 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190120031 BB-8302 |
| SKU: | MOL19012-0031 |
19012-0031
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Piggyback Quick Disconnect, featuring a Tab size of 6.35 x 0.81mm designed for seamless compatibility with 14-16 AWG wires. The vibrant blue insulator not only adds a pop of color but also ensures optimal insulation, meeting industry standards for material flammability and RoHS compliance. Crafted with precision, the female connector boasts brass contacts plated with tin, guaranteeing efficient conductivity up to 300V AC. Its straight orientation and partial nylon insulation make for easy and secure installations, while its UL and CSA agency certifications provide added peace of mind. Perfect for various applications, from automotive to industrial, this Avikrimp connector is a reliable and durable solution for all your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1023 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19017-0014 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19067-0071 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19073-0087 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Blue, Carton | ![]() |
| Molex 19073-0200 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Length 31.95mm, Yellow, Carton | ![]() |
| Molex 19205-0003 | VersaKrimp Parallel Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 22-01-1082 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 8 Circuits | ![]() |
| Molex 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| Molex 39-00-0430 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG, Reel | ![]() |
| Molex 39-00-0432 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50217-9101 | Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 24-18 AWG, Bag, Brass | ![]() |
| Molex 51067-0200 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


