| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19205-0003 |
| Series: | 19205 - Parallel - VersaKrimp |
| Connector Type: | Parallel, VersaKrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0192050003 CS-303 |
| SKU: | MOL19205-0003 |
19205-0003
Specifications
Detailed Description
Enhance your wiring projects with the VersaKrimp Parallel Splice for 10-12 AWG Wire. This high-quality connector, part of the 19205 series, features durable copper construction with a reliable tin plating for optimal conductivity. Its closed, brazed barrel design ensures secure termination, while its compact size and easy installation make it a versatile solution for various applications. With UL and CSA certifications, as well as RoHS compliance, you can trust in its safety and quality. Upgrade your crimping setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 19002-0004 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip | ![]() |
| Molex 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19073-0076 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm, Blue, Carton | ![]() |
| Molex 19115-0047 | Avikrimp Snap Spade Terminal for 10-12 AWG Wire, Tape and Reel, Stud Size 8 (M4) | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| Molex 19193-0159 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0248 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0358 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19205-0001 | VersaKrimp Parallel Splice for 14-16 AWG Wire | ![]() |
| Molex 19205-0004 | VersaKrimp Parallel Splice for 8 AWG Wire | ![]() |
| Molex 19205-0006 | VersaKrimp Parallel Splice for 6 AWG Wire | ![]() |
| Molex 19207-0001 | VersaKrimp Parallel Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0049 | VersaKrimp Parallel Splice for 3/0 AWG Wire | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


