| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19013-0029 |
| Color: | Blue |
| Series: | 19013 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V AC |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | Yes |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.04 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190130029 BB-2318 |
| SKU: | MOL19013-0029 |
19013-0029
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Fully Insulated Piggyback Quick Disconnect. Designed for seamless performance, this female connector features a 6.35 x 0.81mm tab, compatible with 14-16 AWG wires. The durable brass construction with tin plating ensures reliable conductivity, while the blue nylon insulator offers excellent insulation. With a voltage rating of 600 V AC and an operating temperature range of up to 105°C, it's perfect for various applications. RoHS compliant and UL certified, guaranteeing quality and safety. Upgrade your setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0007 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19002-0044 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Carton, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm, Blue | ![]() |
| Molex 19004-0009 | InsulKrimp Fully Insulated Coupler, Male, for 12-10 AWG Wire, Box, Carton | ![]() |
| Molex 19013-0025 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 22-18 AWG, Red Insulator, Loose, Carton | ![]() |
| Molex 19164-0010 | Perma-Seal Male Snap Plug for 22-18 AWG Wire, Diameter 3.96mm, Carton | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 22-18 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0040 | Perma-Seal Male Snap Plug for 16-14 AWG Wire, Diameter 3.96mm, Carton | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0052 | Perma-Seal Snap Receptacle for 22-18 AWG Wire, Diameter 3.96mm, Carton | ![]() |
| Molex 19164-0054 | Perma-Seal Snap Receptacle for 16-14 AWG Wire, Diameter 3.96mm, Carton | ![]() |
| Molex 19164-0063 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 83000-0083 | Commercial Micro-D Socket Terminal, Loose in Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


