| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19017-0008 |
| Color: | Red |
| Series: | 19017 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, PVC |
| Insulation Material: | PVC |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -50 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190170008 AA-2137-032 |
| SKU: | MOL19017-0008 |
19017-0008
| Heilind Number: | MOL19017-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19017-0008 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.81mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect, designed for 18-22 gauge wires. This female connector features a durable brass construction with tin plating, ensuring reliable performance at up to 600 volts. Its red PVC insulation not only provides safety but also allows for easy identification. With a compatible tab width of 4.75mm and thickness of 0.81mm, it offers universal use in various applications. Operating in temperatures ranging from -50 to 105°C, it guarantees efficiency in diverse environments. UL and CSA certified, this connector meets high-quality standards for your peace of mind. Upgrade your crimping setup with this essential component for terminals, housings, and splices. Rest assured, it is RoHS compliant, making it environmentally friendly. Elevate your connectivity with this InsulKrimp Quick Disconnect.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2132 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| Molex 171850-0500 | Micro-Fit TPA Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 172063-0311 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG 15 | ![]() |
| Molex 19001-0005 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19006-0013 | Flag Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19017-0031 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| Molex 19023-0005 | InsulKrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0014 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19073-0086 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19073-0172 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0082 | VersaKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 22-01-2027 | KK 254 Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2161 | Mini-Fit Jr. Plug Housing, Dual Row, 16 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 47589-0001 | Micro-USB AB Receptacle, Bottom Mount, Surface Mount, Lead-Free | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


