| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0014 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700014 AA-221-08XT |
| SKU: | MOL19070-0014 |
19070-0014
Specifications
Detailed Description
Enhance your wire termination efficiency with our InsulKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. This essential connector features a closed barrel for secure crimp or compression attachment, ensuring reliable conductivity. Crafted with high-quality PVC insulation and tin-plated for optimal performance, it complies with RoHS standards for environmental responsibility. Suitable for M4 studs, its versatile compatibility includes 22 AWG, 20 AWG, and 18 AWG wires with insulation diameters up to 3.7mm. Elevate your connectivity solutions with this essential component from our InsulKrimp series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3051 | KK 3.96mm Crimp Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 172286-1107 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 7 Circuits, with Kinked Pins, Tin (Sn), Glow-Wire Capable, Black | ![]() |
| Molex 19002-0004 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Metal Strip | ![]() |
| Molex 19006-0013 | Avikrimp Quick Disconnect, Female Flag, for 16-14 AWG (2.00-1.30mm²) Wire, Tab 6.35 x 0.81mm, Blue, Mylar Tape | ![]() |
| Molex 19019-0009 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19019-0013 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| | Molex 19070-0014 | Cut Tape - InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19429-0037 | MX150L 8 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


