| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19017-0032 |
| Color: | Blue |
| Series: | 19017 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass |
| Insulation Material: | PVC |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -50 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.7 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190170032 BB-2138-032 |
| SKU: | MOL19017-0032 |
19017-0032
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect, designed for female terminals on 14-16 gauge wires. Featuring a durable brass construction with tin plating, it ensures reliable conductivity up to 600 volts. Its PVC insulation and compatibility with 4.75 x 0.81mm tabs guarantee secure and efficient performance. With UL and CSA certifications, rest assured of its quality and compliance. Whether for professional installations or DIY projects, this blue-colored connector is a must-have for your toolbox. Operating in a wide temperature range from -50 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with our InsulKrimp Quick Disconnect.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1103 | 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 24-18 AWG, Bag | ![]() |
| Molex 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19002-0024 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19002-0031 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19002-0037 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19006-0011 | Avikrimp Quick Disconnect, Female Flag, for 16-14 AWG (2.00-1.30mm²) Wire, Tab 6.35 x 0.81mm, Blue, Carton | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19011-0037 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Loose, Carton | ![]() |
| Molex 19073-0042 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 20.60mm, Red, Carton | ![]() |
| Molex 19073-0085 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Blue, Carton | ![]() |
| Molex 19131-0023 | InsulKrimp Block Spade Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Length 19.94mm, Carton | ![]() |
| Molex 19202-0031 | NylaKrimp Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19600-1304 | Avikrimp Quick Disconnect, Female, Fully Insulated, Tab 4.75 x 0.81mm, Loose, Carton | ![]() |
| Molex 39-30-2050 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 5 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 50-84-1125 | 2.13mm Diameter MLX Power Crimp Housing Plug, 12 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


