Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19019-0030 |
Color: | Blue |
Series: | 19019 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190190030 BB-8138T |
SKU: | MOL19019-0030 |
19019-0030
Specifications
Detailed Description
Enhance your wire connections with this Avikrimp Quick Disconnect, Female terminal. Designed for 14-16 (2.00-1.30mm) wires with Mylar Tape insulation, it ensures secure and efficient performance. The durable brass construction with tin plating offers reliable conductivity, while the Nylon (PA) insulation provides safety and durability. With a straight orientation and easy tab insertion, it's ideal for various applications. Certified for UL and CSA standards, and RoHS compliant, it guarantees quality and compliance. Experience seamless connectivity with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 09-50-8053 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
![]() | Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
![]() | Molex 19008-0024 | Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
![]() | Molex 19011-0036 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Reel | ![]() |
![]() | Molex 19017-0012 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
![]() | Molex 19017-0041 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
![]() | Molex 19019-0013 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
![]() | Molex 19099-0014 | InsulKrimp Snap Spade for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Red | ![]() |
![]() | Molex 19099-0016 | InsulKrimp Snap Spade for 18-22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier, Red | ![]() |
![]() | Molex 19099-0034 | InsulKrimp Snap Spade Terminal for 14-16 AWG Wire, Blue | ![]() |
![]() | Molex 19154-0004 | InsulKrimp Butt Splice for 18-22 AWG Wire | ![]() |
![]() | Molex 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
![]() | Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
![]() | Molex 19211-0003 | Krimptite Wire Pin Terminal for 22-18 AWG Wire | ![]() |
![]() | Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
![]() | Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
![]() | Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |