| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19008-0024 |
| Series: | 19008 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190080024 BB-1159 |
| SKU: | MOL19008-0024 |
19008-0024
Specifications
Detailed Description
Enhance your wire connection efficiency with our Flag Krimptite Quick Disconnect for 14-16 gauge wires. Designed for seamless termination, this female connector in a box tab configuration boasts a robust brass construction with tin plating for optimal conductivity. With a crimp or compression termination method, it ensures secure attachment to a 6.35 x 0.81mm tab. RoHS compliant and UL certified, it guarantees safety and quality in your applications. Perfect for various industrial and electronic setups, it's a must-have component in your connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1002 | MLX Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 02-08-2006 | MLX Crimp Terminal 42023, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 19007-0001 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19011-0035 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Loose | ![]() |
| Molex 19011-0037 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Loose | ![]() |
| Molex 19019-0012 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19019-0031 | Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19069-0037 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 19193-0243 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 42816-0612 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 6 Circuit, Black | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
| Molex 50-84-2030 | 2.13mm Diameter MLX Pin and Socket Receptacle, 3 Circuits, Natural | ![]() |
| Molex 50-84-2040 | 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


