| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0037 |
| Color: | Yellow |
| Series: | 19019 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.7 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190190037 C-8143 |
| SKU: | MOL19019-0037 |
19019-0037
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Quick Disconnect, Female terminal. Designed for 10-12 (5.00-3.30mm) wire sizes, it guarantees a secure fit with a box tab measuring 6.35 x 0.81mm. The brass construction with tin plating ensures reliable conductivity, meeting voltage requirements of up to 300V. Engineered for durability, it features nylon insulation and operates flawlessly in temperatures ranging from -65 to 105°C. UL and CSA certified, this terminal is compliant with RoHS standards, offering peace of mind in both performance and environmental responsibility. Perfect for various applications, it's a must-have in any connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19019-0031 | Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19069-0209 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Carton | ![]() |
| Molex 19073-0017 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Red, Carton | ![]() |
| Molex 19073-0170 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Yellow, Carton | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 16-10 AWG Wire | ![]() |
| Molex 19160-0009 | Closed-End Insulated Splice for 22-12 AWG Wire | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19193-0305 | VersaKrimp Ring Tongue Terminal, 2 AWG, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0341 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19205-0006 | VersaKrimp Parallel Splice for 6 AWG Wire, Carton | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19215-0048 | VersaKrimp Butt Splice for 2/0 AWG Wire, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


