| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19025-0005 |
| Color: | Yellow |
| Series: | 19025 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 5.7 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190250005 CMCT-5 |
| SKU: | MOL19025-0005 |
19025-0005
| Heilind Number: | MOL19025-0005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19025-0005 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Quick Disconnect for 10-12 AWG Wire, Male variant. Featuring a durable Brass contact material and Nylon insulation, this connector ensures reliable performance in various applications. With a 6.35 x 0.81mm Tab size in a vibrant Yellow color, it's easily identifiable and compatible with corresponding tabs. Meeting stringent standards for material flammability and RoHS compliance, it guarantees safety and environmental responsibility. The straight orientation and high voltage rating of 600V make it ideal for industrial use, while its operating temperature range of -65 to 105°C ensures functionality in diverse environments. Trust in the quality and convenience of our Avikrimp connector for seamless wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19019-0006 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| Molex 19073-0013 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm | ![]() |
| Molex 19193-0331 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire | ![]() |
| Molex 19193-0354 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire | ![]() |
| Molex 19199-0011 | Butt - Window Splice for 10-12 AWG Wire | ![]() |
| Molex 43025-0408 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


