19193-0354

Heilind Number:MOL19193-0354
Manufacturer:Molex
Manufacturer Number:19193-0354
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0354
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:1/2" (M12)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:3/0 AWG
Barrel Type:Closed - Brazed
Part Aliases:0191930354 K-390-12
SKU:MOL19193-0354

Detailed Description

Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal, designed for optimal performance with 3/0 AWG wire. This versatile terminal, part of our 19193 series, features a 1/2" (M12) stud size and a closed barrel design for secure crimp or compression termination. The tin plating ensures reliable conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your crimping game with this essential component for connectors and splices.