| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19036-0007 |
| Color: | Blue |
| Series: | 19036 - Avikrimp |
| Connector Type: | Avikrimp, Snap Plug |
| Gender: | Male |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Material: | Copper |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190360007 B-879T |
| SKU: | MOL19036-0007 |
19036-0007
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Snap Plug, designed for 14-16 AWG wires. Featuring Mylar Tape and a durable construction, this connector ensures reliable performance in various applications. With a 24.31mm length and a sleek blue finish, it combines functionality with aesthetics. The male gender connector, made of high-quality copper with tin plating, guarantees efficient conductivity. Its straight orientation and partial nylon insulation make installation a breeze. Certified by leading agencies and compliant with RoHS standards, this component is a dependable choice for your connectivity needs. Perfect for 14 AWG and 16 AWG wires, with a CSA and UL certification, it meets international quality standards. Upgrade your wire terminations with our Avikrimp Snap Plug, a essential component in our Crimp Terminals collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-2100 | Nano-Fit Crimp Terminal, Female, 2.540 | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0036 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0125 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 27.33mm, Mylar Tape Carrier | ![]() |
| Molex 19070-0154 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9), Length 34.21mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0305 | VersaKrimp Ring Tongue Terminal, 2 AWG | ![]() |
| Molex 19193-0309 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19193-0341 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |
| Molex 19200-0025 | Avikrimp Seamless Butt Splice for 18-22 AWG Wire, Super Duty | ![]() |
| Molex 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0900 | Micro-Fit 3.0 Receptacle Housing, Single Row, 9 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


