| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0154 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700154 C-240-38XT |
| SKU: | MOL19070-0154 |
19070-0154
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals, designed for 10-12 AWG wires. Featuring a stud size of 3/8" (M9) and a durable PVC insulation material, these terminals ensure secure and reliable performance. With contact plating in tin, they offer excellent conductivity. The closed barrel design and Mylar Tape Carrier provide added protection and easy installation. Certified for both UL and CSA standards, these terminals guarantee safety and quality. RoHS compliant, they are environmentally friendly. Perfect for various applications, these terminals are a must-have for any professional wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-0211 | Mini-Fit Jr. Polarizing Key for Receptacles | ![]() |
| Molex 19036-0007 | Avikrimp Snap Plug, for 16-14 AWG Wire, Mylar Tape, 24.31mm Length | ![]() |
| Molex 19069-0036 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire | ![]() |
| Molex 19070-0104 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 23.39mm, Blue, Tape | ![]() |
| Molex 19070-0125 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.40mm, Yellow, Tape | ![]() |
| Molex 19070-0133 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 31.60mm, Yellow, Tape | ![]() |
| Molex 19070-0156 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Length 34.30mm, Yellow, Tape | ![]() |
| Molex 19131-0025 | InsulKrimp Block Spade Tongue Terminal for 16-14 AWG Wire, Stud Size 4 (M2.6), Length 19.94mm, Carton | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19193-0248 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19221-0230 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| Molex 33472-1606 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33482-2101 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 20 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-8601 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 43020-0200 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


