| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19038-0009 |
| Color: | Blue |
| Series: | 19038 - InsulKrimp |
| Connector Type: | InsulKrimp, Snap Receptacle |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Full |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.81 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190380009 BRB-2156N |
| SKU: | MOL19038-0009 |
19038-0009
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Snap Plug Receptacle, designed for 14-16 AWG wires. Crafted from durable nylon with brass contacts, this receptacle ensures secure crimp or compression terminations for optimal conductivity. Its female gender and straight orientation make it easy to use, while its tin plating guarantees a reliable connection. With a voltage rating of 600V, it meets industry standards for safety and performance. Ideal for professional or DIY projects, this receptacle is RoHS compliant, providing peace of mind for environmentally conscious users. Elevate your electrical work with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1102 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 19034-0009 | InsulKrimp Snap Plug, for 14-16 AWG Wire, 22.61mm Length | ![]() |
| Molex 19073-0200 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16 (M8), Length 31.95mm | ![]() |
| Molex 19099-0033 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue | ![]() |
| Molex 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 52117-0341 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


